
RF3S49092SM9A | |
|---|---|
DigiKey Part Number | 2156-RF3S49092SM9A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RF3S49092SM9A |
Description | MOSFET N/P-CH 12V 20A TO263-5 |
Customer Reference | |
Detailed Description | Mosfet Array 12V 20A (Tc), 10A (Tc) 50W (Tc) Surface Mount TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc), 10A (Tc) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 20A, 5V, 140mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V, 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 10V, 775pF @ 10V | |
Power - Max | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |

