Similar
Similar



ADP3330ARTZ-2.75RL | |
|---|---|
DigiKey Part Number | ADP3330ARTZ-2.75RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3330ARTZ-2.75RL |
Description | IC REG LIN 2.75V 200MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3330ARTZ-2.75RL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) | Control Features Error Flag, Shutdown |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-6 |
Voltage - Input (Max) 12V | Supplier Device Package SOT-23-6 |
Voltage - Output (Min/Fixed) 2.75V | Base Product Number |
Voltage Dropout (Max) 0.23V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP7118AUJZ-2.5-R7 | Analog Devices Inc. | 5,221 | 505-ADP7118AUJZ-2.5-R7CT-ND | $24.83000 | Similar |
| ADP7142AUJZ-2.5-R7 | Analog Devices Inc. | 7,804 | 505-ADP7142AUJZ-2.5-R7CT-ND | $34.28000 | Similar |


