CD4099BMT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 148
Unit Price: $6.65000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4099BMT

DigiKey Part Number
CD4099BMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4099BMT
Description
IC D-TYPE ADDR 1:8 16-SOIC
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4099BMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
3V ~ 18V
Independent Circuits
1
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC