SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x14)
100-LQFP

CY7C1324S-133AXC

DigiKey Part Number
2156-CY7C1324S-133AXC-CY-ND
Manufacturer
Manufacturer Product Number
CY7C1324S-133AXC
Description
IC SRAM 2MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 18
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6.5 ns
Voltage - Supply
3.15V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,671
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.