
MAX6433UK/GG8 | |
|---|---|
DigiKey Part Number | MAX6433UK/GG8-ND |
Manufacturer | |
Manufacturer Product Number | MAX6433UK/GG8 |
Description | IC BATT MON MULT-CHEM 1C SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

