
CLF1G0060-30 | |
---|---|
DigiKey Part Number | 2156-CLF1G0060-30-ND |
Manufacturer | |
Manufacturer Product Number | CLF1G0060-30 |
Description | RF MOSFET GAN HEMT 50V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 70 mA 3GHz ~ 3.5GHz 13dB 30W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaN HEMT | |
Frequency | 3GHz ~ 3.5GHz | |
Gain | 13dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 70 mA | |
Power - Output | 30W | |
Voltage - Rated | 150 V | |
Package / Case | SOT-1227A | |
Supplier Device Package | CDFM2 |