Half-Bridge Gate Driver IC Inverting PG-TSSOP-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ED003L02F2XUMA1

DigiKey Part Number
6ED003L02F2XUMA1TR-ND - Tape & Reel (TR)
6ED003L02F2XUMA1CT-ND - Cut Tape (CT)
6ED003L02F2XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6ED003L02F2XUMA1
Description
IC GATE DRVR HALF-BRIDGE 28TSSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting PG-TSSOP-28
Datasheet
 Datasheet
EDA/CAD Models
6ED003L02F2XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
13V ~ 17.5V
Logic Voltage - VIL, VIH
1.1V, 1.7V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
620 V
Rise / Fall Time (Typ)
60ns, 26ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,108
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.11720$36,351.60
6,000$11.88262$71,295.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.65000$25.65
10$19.17300$191.73
25$17.54480$438.62
100$15.75980$1,575.98
250$14.90788$3,726.97
500$14.39436$7,197.18
1,000$13.97170$13,971.70
Digi-Reel®
QuantityUnit PriceExt Price
1$23.35000$23.35
10$17.37200$173.72
25$15.88080$397.02
100$14.23880$1,423.88
250$13.45628$3,364.07
500$12.98488$6,492.44
1,000$12.59657$12,596.57
* All Digi-Reel orders will add a $55.00 reeling fee.