Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC85E

DigiKey Part Number
296-12821-5-ND
Manufacturer
Manufacturer Product Number
CD74HC85E
Description
IC MAG COMPARATOR 4BIT 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC85E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
33ns @ 6V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,775
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.77000$10.77
10$7.82700$78.27
25$7.08680$177.17
100$6.27710$627.71
250$5.89056$1,472.64
500$5.65754$2,828.77
1,000$5.46557$5,465.57
2,500$5.26304$13,157.60
5,000$5.14097$25,704.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,798In Stock
Ships from Rochester Electronics, LLC