
DAC7551TDRNRQ1 | |
---|---|
DigiKey Part Number | 296-28954-2-ND - Tape & Reel (TR) 296-28954-1-ND - Cut Tape (CT) 296-28954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7551TDRNRQ1 |
Description | IC DAC 12BIT V-OUT 12USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 12-USON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7551TDRNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-USON (3x2) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.14000 | $36.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $23.56981 | $70,709.43 |