LB11988V-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT823BTM

DigiKey Part Number
2156-CD74FCT823BTM-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74FCT823BTM
Description
IC FF D-TYPE SINGLE 9BIT 24SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
9
Max Propagation Delay @ V, Max CL
20ns @ 5V, 300pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 48mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
500 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,982
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.