
CD74FCT374DTQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT374DTQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT374DTQM |
Description | IC FF D-TYPE SINGLE 8BIT 20QSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 70 MHz | |
Max Propagation Delay @ V, Max CL | 6.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QSOP | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Base Product Number |

