
MAX7438ETP+ | |
---|---|
DigiKey Part Number | MAX7438ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7438ETP+ |
Description | IC FILTER 5MHZ LOW PASS 20TQFN |
Customer Reference | |
Detailed Description | Low Pass Filter IC Low Pass Order 5MHz 20-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 5MHz | |
Number of Filters | 3 | |
Filter Order | - | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |