Similar

BZT52-B7V5X | |
|---|---|
DigiKey Part Number | 1727-7684-2-ND - Tape & Reel (TR) 1727-7684-1-ND - Cut Tape (CT) 1727-7684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B7V5X |
Description | DIODE ZENER 7.5V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |


