
CD74AC623M | |
|---|---|
DigiKey Part Number | 296-32972-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC623M |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC623M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $12.93200 | $129.32 |
| 25 | $11.79640 | $294.91 |
| 100 | $10.54000 | $1,054.00 |
| 250 | $9.94144 | $2,485.36 |
| 500 | $9.58068 | $4,790.34 |
| 1,000 | $9.28380 | $9,283.80 |
| 2,500 | $8.97038 | $22,425.95 |
| 5,000 | $8.78147 | $43,907.35 |

