

LM43600QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-LM43600QPWPTQ1TR-ND - Tape & Reel (TR) 296-LM43600QPWPTQ1CT-ND - Cut Tape (CT) 296-LM43600QPWPTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43600QPWPTQ1 |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43600QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.07000 | $56.07 |
| 10 | $43.17900 | $431.79 |
| 25 | $39.95320 | $998.83 |
| 100 | $36.41300 | $3,641.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $34.72464 | $8,681.16 |
| 500 | $33.70700 | $16,853.50 |
| 750 | $33.19732 | $24,897.99 |
| 1,250 | $32.63278 | $40,790.97 |
| 1,750 | $32.30260 | $56,529.55 |
| 2,500 | $31.98528 | $79,963.20 |

