
HFBR-53D3FM | |
|---|---|
DigiKey Part Number | 2156-HFBR-53D3FM-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-53D3FM |
Description | TELECOM CIRCUIT, 1-FUNC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 850nm 4.75V ~ 5.25V SC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |

