
HC4P5509B-5 | |
|---|---|
DigiKey Part Number | 2156-HC4P5509B-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC4P5509B-5 |
Description | ITU CO/LOOP CARRIER SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | -42V ~ -58V, 4.75V ~ 5.25V | |
Current - Supply | - | |
Power (Watts) | 200 mW | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) |

