
MC33910G5AC | |
|---|---|
DigiKey Part Number | 2156-MC33910G5AC-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC33910G5AC |
Description | SYSTEM BASIS CHIP, LIN, 1X 5.0V/ |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | System Basis Chip | |
Current - Supply | 4.5mA | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

