BAS21E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Diotec Semiconductor
In Stock: 8,794
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,786
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44,000
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,669
Unit Price: $0.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,480
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 9,110
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 18,328
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,818
Unit Price: $2.06000
Datasheet
Diode 200 V 250mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21E6327HTSA1

DigiKey Part Number
BAS21E6327HTSA1TR-ND - Tape & Reel (TR)
BAS21E6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS21E6327HTSA1
Description
DIODE STD 200V 250MA PGSOT23
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BAS21E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
39,000$0.39882$15,553.98