
BSM400GA170DLS | |
|---|---|
DigiKey Part Number | 2156-BSM400GA170DLS-ND |
Manufacturer | |
Manufacturer Product Number | BSM400GA170DLS |
Description | IGBT MOD 1700V 800A 3120W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1700 V 800 A 3120 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 800 A | |
Power - Max | 3120 W | |
Vce(on) (Max) @ Vge, Ic | 3.3V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 27 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

