
BF1202R,215 | |
---|---|
DigiKey Part Number | 2156-BF1202R215-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BF1202R,215 |
Description | RF MOSFET 5V SOT143R |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 12 mA 400MHz 30.5dB 200mW SOT-143R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 400MHz | |
Gain | 30.5dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 0.9dB | |
Current - Test | 12 mA | |
Power - Output | 200mW | |
Voltage - Rated | 10 V | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143R |