
AY-5-8116T/P-006 | |
---|---|
DigiKey Part Number | 2156-AY-5-8116T/P-006-ND |
Manufacturer | |
Manufacturer Product Number | AY-5-8116T/P-006 |
Description | DUAL BAUD RATE GENERATOR |
Customer Reference | |
Detailed Description | IC 18-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP |