
CY7C1062AV25-10BGC | |
---|---|
DigiKey Part Number | 2156-CY7C1062AV25-10BGC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1062AV25-10BGC |
Description | IC SRAM 16MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 32 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-PBGA (14x22) | |
Base Product Number |