
AM29C863APC | |
---|---|
DigiKey Part Number | 2156-AM29C863APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C863APC |
Description | IC TXRX NON-INVERT 5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element Output 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |