
ADSP-2111BG-80 | |
---|---|
DigiKey Part Number | 2156-ADSP-2111BG-80-505-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2111BG-80 |
Description | ADSP-2111 - 16-BIT DSP MICROCOMP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 20MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 6kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 100-BCPGA | |
Supplier Device Package | 100-PGA (33.53x33.53) |