
ADSP-2101BS-50 | |
---|---|
DigiKey Part Number | 2156-ADSP-2101BS-50-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2101BS-50 |
Description | 16-BIT DIGITAL SIGNAL PROCESSOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 12.5MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 3kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-BQFP | |
Supplier Device Package | 80-MQFP (14x14) |