10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS823E

DigiKey Part Number
2156-ADS823E-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
ADS823E
Description
IC ADC 10BIT 28-SSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
60M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.