
ADF4213BRU | |
---|---|
DigiKey Part Number | 2156-ADF4213BRU-505-ND |
Manufacturer | |
Manufacturer Product Number | ADF4213BRU |
Description | ADF4213 - DUAL RF/IF PLL FREQUEN |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF/IF) IC 3GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF/IF) | |
PLL | Yes | |
Input | CMOS | |
Output | Clock | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 3GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |