8-TSSOP, 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8202YRM

DigiKey Part Number
2156-AD8202YRM-ND
Manufacturer
Manufacturer Product Number
AD8202YRM
Description
IC OPAMP DIFF 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Differential Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.28V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
250µA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,939
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $752.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.