
2SC2735JTR-E | |
---|---|
DigiKey Part Number | 2156-2SC2735JTR-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2735JTR-E |
Description | RF TRANS NPN 20V 1.2GHZ 3-MPAK |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 50mA 1.2GHz 150mW Surface Mount 3-MPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 1.2GHz | |
Noise Figure (dB Typ @ f) | 6.5dB @ 200MHz | |
Gain | 21dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-MPAK |