
88W9064-A1-BWPC/AK | |
---|---|
DigiKey Part Number | 2156-88W9064-A1-BWPC/AK-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 88W9064-A1-BWPC/AK |
Description | IC RF TXRX BLE WIFI |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11ax, Bluetooth v5.0 2.4GHz, 5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 1024QAM | |
Frequency | ||
Data Rate (Max) | 2.4Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | GPIO, PCM, SPI, UART | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |