
8601401CA | |
---|---|
DigiKey Part Number | 2156-8601401CA-ND |
Manufacturer | |
Manufacturer Product Number | 8601401CA |
Description | IC COMPARATOR 2 GEN PUR 14CDIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, RTL, TTL 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | DTL, Open-Collector, RTL, TTL | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP |