



BAS21LLYL | |
|---|---|
DigiKey Part Number | 1727-7664-2-ND - Tape & Reel (TR) 1727-7664-1-ND - Cut Tape (CT) 1727-7664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21LLYL |
Description | DIODE STD 200V 330MA DFN1006D2 |
Customer Reference | |
Detailed Description | Diode 200 V 330mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21LLYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 330mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.91300 | $9.13 |
| 100 | $0.56480 | $56.48 |
| 500 | $0.41092 | $205.46 |
| 1,000 | $0.36092 | $360.92 |
| 2,000 | $0.31871 | $637.42 |
| 5,000 | $0.27287 | $1,364.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24445 | $2,444.50 |
| 20,000 | $0.22051 | $4,410.20 |
| 30,000 | $0.20830 | $6,249.00 |
| 50,000 | $0.19458 | $9,729.00 |
| 70,000 | $0.18644 | $13,050.80 |
| 100,000 | $0.17854 | $17,854.00 |
| 250,000 | $0.16118 | $40,295.00 |
| 500,000 | $0.15107 | $75,535.00 |



