
MMPQ2222A | |
---|---|
DigiKey Part Number | MMPQ2222ATR-ND - Tape & Reel (TR) MMPQ2222ACT-ND - Cut Tape (CT) MMPQ2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMPQ2222A |
Description | TRANS 4NPN QUAD 40V 500MA 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 300MHz 1W Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMPQ2222A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 4 NPN (Quad) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.07000 | $23.07 |
10 | $14.92800 | $149.28 |
100 | $10.27440 | $1,027.44 |
500 | $8.42088 | $4,210.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.95606 | $17,390.15 |
5,000 | $6.87980 | $34,399.00 |