


TPS75915KC | |
|---|---|
DigiKey Part Number | 296-12371-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75915KC |
Description | IC REG LINEAR 1.5V 7.5A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75915KC Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 58dB (100Hz) |
Packaging Tube | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $45.06080 | $9,012.16 |

