
TMP401AIDGKT | |
---|---|
DigiKey Part Number | 296-32448-2-ND - Tape & Reel (TR) 296-32448-1-ND - Cut Tape (CT) 296-32448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP401AIDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP401AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $14.20732 | $3,551.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.28000 | $20.28 |
5 | $18.04800 | $90.24 |
10 | $17.22700 | $172.27 |
25 | $16.23480 | $405.87 |
50 | $15.56140 | $778.07 |
100 | $14.94480 | $1,494.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
5 | $21.62800 | $108.14 |
10 | $20.15800 | $201.58 |
25 | $18.36960 | $459.24 |
50 | $17.12000 | $856.00 |
100 | $15.95320 | $1,595.32 |