74LVC4245AD,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 150,469
Unit Price: $5.84000
Datasheet

Upgrade


Texas Instruments
In Stock: 812
Unit Price: $80.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,228
Unit Price: $56.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 625
Unit Price: $56.31000
Datasheet

Similar


Texas Instruments
In Stock: 662
Unit Price: $13.34000
Datasheet

Similar


onsemi
In Stock: 4,580
Unit Price: $6.26000
Datasheet

Similar


Texas Instruments
In Stock: 69
Unit Price: $26.92000
Datasheet

Similar


Texas Instruments
In Stock: 4,268
Unit Price: $14.41000
Datasheet

Similar


Texas Instruments
In Stock: 11,387
Unit Price: $12.10000
Datasheet

Similar


Texas Instruments
In Stock: 4,654
Unit Price: $80.84000
Datasheet

Similar


Texas Instruments
In Stock: 10,856
Unit Price: $13.09000
Datasheet

Similar


Texas Instruments
In Stock: 953
Unit Price: $17.70000
Datasheet

Similar


Texas Instruments
In Stock: 1,811
Unit Price: $15.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,293
Unit Price: $13.83000
Datasheet
74HCT4067D-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4245AD,118

DigiKey Part Number
1727-6369-2-ND - Tape & Reel (TR)
1727-6369-1-ND - Cut Tape (CT)
1727-6369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC4245AD,118
Description
IC TRANSLTR BIDIRECTIONAL 24SO
Customer Reference
Detailed Description
Translator Circuit Channel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC4245AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types