
CY74FCT16841CTPVC | |
---|---|
DigiKey Part Number | 2156-CY74FCT16841CTPVC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CY74FCT16841CTPVC |
Description | IC D-TYPE TRANSP 10:10 56-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |