MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar

SN74HC244DWRG4 | |
|---|---|
DigiKey Part Number | SN74HC244DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC244DWRG4 |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.44393 | $4,887.86 |
| 4,000 | $2.37525 | $9,501.00 |
| 6,000 | $2.34088 | $14,045.28 |
| 10,000 | $2.30279 | $23,027.90 |
| 14,000 | $2.28053 | $31,927.42 |
| 20,000 | $2.25910 | $45,182.00 |





