
DP83910AV/63SN | |
---|---|
DigiKey Part Number | 296-43724-2-ND - Tape & Reel (TR) 296-43724-1-ND - Cut Tape (CT) 296-43724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83910AV/63SN |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | Ethernet Network Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DP83910AV/63SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Ethernet Network | |
Interface | Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |