
FSA6157L6X | |
---|---|
DigiKey Part Number | 2156-FSA6157L6X-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA6157L6X |
Description | FSA6157 - SPDT, AUDIO OR VIDEO S |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Audio, Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 2Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak |