
74AXP1G98GMH | |
---|---|
DigiKey Part Number | 2156-74AXP1G98GMH-ND |
Manufacturer | |
Manufacturer Product Number | 74AXP1G98GMH |
Description | IC MF CFG 1-CIR 3-IN 6XSON |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.7V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.45x1) | |
Base Product Number |