
CD4518BPWE4 | |
---|---|
DigiKey Part Number | CD4518BPWE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4518BPWE4 |
Description | IC BCD COUNTER DL 4BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BPWE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | BCD Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |