74AUP1G3208GM,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G19GF,132

DigiKey Part Number
2156-74AUP1G19GF,132-954-ND
Manufacturer
Manufacturer Product Number
74AUP1G19GF,132
Description
IC DECO/DEMUX 1X1:2 6XSON/SOT891
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,365
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.