
ADA4850-2YCPZ-RL7 | |
---|---|
DigiKey Part Number | ADA4850-2YCPZ-RL7TR-ND - Tape & Reel (TR) ADA4850-2YCPZ-RL7CT-ND - Cut Tape (CT) ADA4850-2YCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4850-2YCPZ-RL7 |
Description | IC OPAMP VFB 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4850-2YCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 175 MHz | |
Current - Input Bias | 2.3 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 118 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.82000 | $28.82 |
10 | $18.44200 | $184.42 |
25 | $15.72560 | $393.14 |
100 | $12.65150 | $1,265.15 |
250 | $11.14168 | $2,785.42 |
500 | $10.21318 | $5,106.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.04025 | $13,560.38 |
3,000 | $8.92946 | $26,788.38 |