
74HC257N,652 | |
---|---|
DigiKey Part Number | 2156-74HC257N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC257N,652 |
Description | IC MULTIPLEXER 4 X 2:1 16-DIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC257N,652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |