SGTL5000XNAA3R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-87763033X

DigiKey Part Number
2156-5962-87763033X-ND
Manufacturer
Manufacturer Product Number
5962-87763033X
Description
IC DAC 12BIT A-OUT 20LCCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 20-LCCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V
Voltage - Supply, Digital
10.8V ~ 16.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (9x9)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.