
BQ24166YFFT | |
---|---|
DigiKey Part Number | 296-30320-2-ND - Tape & Reel (TR) 296-30320-1-ND - Cut Tape (CT) 296-30320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24166YFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24166YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.97000 | $46.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $32.85712 | $8,214.28 |
500 | $31.88528 | $15,942.64 |
750 | $31.39843 | $23,548.82 |
1,250 | $30.85898 | $38,573.72 |
1,750 | $30.54379 | $53,451.63 |
2,500 | $30.24075 | $75,601.88 |