
1N5223B | |
|---|---|
DigiKey Part Number | 2156-1N5223B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5223B |
Description | DIODE ZENER 2.7V 500MW |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | - |


