Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) CAN, I2C, RS-232, RS-485, SPI, UART, USB 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) CAN, I2C, RS-232, RS-485, SPI, UART, USB 7" (177.80mm) 1024 x 600
SM-RVT70HSSNWC00-B

SM-RVT70HSSNWC00-B V1.1A

DigiKey Part Number
5436-SM-RVT70HSSNWC00-BV1.1A-ND
Manufacturer
Manufacturer Product Number
SM-RVT70HSSNWC00-B V1.1A
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) CAN, I2C, RS-232, RS-485, SPI, UART, USB 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.02mm W x 86.72mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
CAN, I2C, RS-232, RS-485, SPI, UART, USB
Controller Type
ILI2132A, STM32H757XIH6
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.15mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,803.55000$1,803.55
Manufacturers Standard Package